N-Channel 200 V 97A (Tc) 450W (Tc) Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT20M22JVRU2

DigiKey Part Number
APT20M22JVRU2-ND
Manufacturer
Manufacturer Product Number
APT20M22JVRU2
Description
MOSFET N-CH 200V 97A SOT227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 97A (Tc) 450W (Tc) Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 48.5A, 10V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
450W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.177.87000kr.5,691.84
Unit Price without VAT:kr.177.87000
Unit Price with VAT:kr.222.33750