
APT150GT120JR | |
|---|---|
DigiKey Part Number | APT150GT120JR-ND |
Manufacturer | |
Manufacturer Product Number | APT150GT120JR |
Description | IGBT MOD 1200V 170A 830W ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 170 A 830 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 170 A | |
Power - Max | 830 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 150 µA | |
Input Capacitance (Cies) @ Vce | 9.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.407.01900 | kr.4,070.19 |
| Unit Price without VAT: | kr.407.01900 |
|---|---|
| Unit Price with VAT: | kr.508.77375 |

