
APT150GN60JDQ4 | |
|---|---|
DigiKey Part Number | APT150GN60JDQ4-ND |
Manufacturer | |
Manufacturer Product Number | APT150GN60JDQ4 |
Description | IGBT MOD 600V 220A 536W ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 220 A 536 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 220 A | |
Power - Max | 536 W | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 9.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.251.35000 | kr.251.35 |
| 100 | kr.203.99180 | kr.20,399.18 |
| Unit Price without VAT: | kr.251.35000 |
|---|---|
| Unit Price with VAT: | kr.314.18750 |

