
APT100GN60LDQ4G | |
|---|---|
DigiKey Part Number | APT100GN60LDQ4G-ND |
Manufacturer | |
Manufacturer Product Number | APT100GN60LDQ4G |
Description | IGBT TRENCH FS 600V 229A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 229 A 625 W Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 229 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 100A | |
Power - Max | 625 W | |
Switching Energy | 4.75mJ (on), 2.675mJ (off) | |
Input Type | Standard | |
Gate Charge | 600 nC | |
Td (on/off) @ 25°C | 31ns/310ns | |
Test Condition | 400V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (L) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.43000 | kr.96.43 |
| 100 | kr.78.28690 | kr.7,828.69 |
| Unit Price without VAT: | kr.96.43000 |
|---|---|
| Unit Price with VAT: | kr.120.53750 |

