
APA300-FGG256A | |
|---|---|
DigiKey Part Number | APA300-FGG256A-ND |
Manufacturer | |
Manufacturer Product Number | APA300-FGG256A |
Description | IC FPGA 186 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 186 73728 256-LBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 73728 | |
Number of I/O | 186 | |
Number of Gates | 300000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | kr.2,532.19976 | kr.25,524,573.58 |
| Unit Price without VAT: | kr.2,532.19976 |
|---|---|
| Unit Price with VAT: | kr.3,165.24970 |

