281-CSP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL1000V2-CS281I

DigiKey Part Number
AGL1000V2-CS281I-ND
Manufacturer
Manufacturer Product Number
AGL1000V2-CS281I
Description
IC FPGA 215 I/O 281CSP
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 215 147456 24576 281-TFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
24576
Total RAM Bits
147456
Number of I/O
215
Number of Gates
1000000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
281-CSP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.