
ADM00831 | |
|---|---|
DigiKey Part Number | ADM00831-ND |
Manufacturer | |
Manufacturer Product Number | ADM00831 |
Description | EVAL BOARD FOR MIC2877 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2877 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 2.5V ~ 3V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC2877 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.406.38000 | kr.406.38 |
| Unit Price without VAT: | kr.406.38000 |
|---|---|
| Unit Price with VAT: | kr.507.97500 |

