ADM00791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00791

DigiKey Part Number
ADM00791-ND
Manufacturer
Manufacturer Product Number
ADM00791
Description
MX57 200MHZ LVCMOS CLOCK SOURCE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,148.36000kr.1,148.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,148.36000
Unit Price with VAT:kr.1,435.45000