
ADM00516 | |
|---|---|
DigiKey Part Number | ADM00516-ND |
Manufacturer | |
Manufacturer Product Number | ADM00516 |
Description | EVAL BOARD FOR EMC1182 |
Customer Reference | |
Detailed Description | EMC1182 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | EMC1182 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

