
ADM00313 | |
|---|---|
DigiKey Part Number | ADM00313-ND |
Manufacturer | |
Manufacturer Product Number | ADM00313 |
Description | EVAL BOARD FOR MCP73830L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73830L - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MCP73830L | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.88000 | kr.140.88 |
| Unit Price without VAT: | kr.140.88000 |
|---|---|
| Unit Price with VAT: | kr.176.10000 |

