
AC164139 | |
|---|---|
DigiKey Part Number | AC164139-ND |
Manufacturer | |
Manufacturer Product Number | AC164139 |
Description | EVAL BOARD FOR PICTAIL BRD 3PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PICtail™ Plus Board - * Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | * | |
Embedded | No | |
Utilized IC / Part | PICtail™ Plus Board | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.84000 | kr.248.84 |
| Unit Price without VAT: | kr.248.84000 |
|---|---|
| Unit Price with VAT: | kr.311.05000 |

