


A54SX32A-TQG100 | |
|---|---|
DigiKey Part Number | 1100-1072-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-TQG100 |
Description | IC FPGA 81 I/O 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 81 | |
Number of Gates | 48000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.1,219.27856 | kr.109,735.07 |
| Unit Price without VAT: | kr.1,219.27856 |
|---|---|
| Unit Price with VAT: | kr.1,524.09820 |

