MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
100-VQFP

A42MX16-VQG100

DigiKey Part Number
1100-1057-ND
Manufacturer
Manufacturer Product Number
A42MX16-VQG100
Description
IC FPGA 83 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 83 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A42MX16-VQG100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
83
Number of Gates
24000
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,297.80000kr.1,297.80
25kr.1,279.48320kr.31,987.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,297.80000
Unit Price with VAT:kr.1,622.25000