
A42MX16-TQ176A | |
|---|---|
DigiKey Part Number  | 150-A42MX16-TQ176A-ND  | 
Manufacturer  | Microsemi Corporation  | 
Manufacturer Product Number  | A42MX16-TQ176A  | 
Description  | IC FPGA 140 I/O 176TQFP  | 
Customer Reference  | |
Detailed Description  | MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 140  | |
Number of Gates  | 24000  | |
Voltage - Supply  | 3V ~ 3.6V, 4.5V ~ 5.5V  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Package / Case  | ||
Supplier Device Package  | 176-TQFP (24x24)  | |
Base Product Number  | 

