
AGLP060V2-VQ176 | |
|---|---|
DigiKey Part Number | AGLP060V2-VQ176-ND |
Manufacturer | |
Manufacturer Product Number | AGLP060V2-VQ176 |
Description | IC FPGA 137 I/O 176VQFP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 137 18432 1584 176-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1584 | |
Total RAM Bits | 18432 | |
Number of I/O | 137 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 176-VQFP (20x20) | |
Base Product Number |

