ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P250-VQ100M

DigiKey Part Number
A3P250-VQ100M-ND
Manufacturer
Manufacturer Product Number
A3P250-VQ100M
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 68 36864 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P250-VQ100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,317.64000kr.1,317.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,317.64000
Unit Price with VAT:kr.1,647.05000