
A3P1000-FGG144 | |
|---|---|
DigiKey Part Number | A3P1000-FGG144-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000-FGG144 |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 97 147456 144-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | A3P1000-FGG144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 97 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-FPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.531.44000 | kr.531.44 |
| 100 | kr.523.14540 | kr.52,314.54 |
| Unit Price without VAT: | kr.531.44000 |
|---|---|
| Unit Price with VAT: | kr.664.30000 |

