
A3P030-2QNG48 | |
|---|---|
DigiKey Part Number | A3P030-2QNG48-ND |
Manufacturer | |
Manufacturer Product Number | A3P030-2QNG48 |
Description | IC FPGA 34 I/O 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 34 48-VFQFN Exposed Pad |
EDA/CAD Models | A3P030-2QNG48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 34 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | kr.42.75965 | kr.18,343.89 |
| Unit Price without VAT: | kr.42.75965 |
|---|---|
| Unit Price with VAT: | kr.53.44956 |

