
A2F500M3G-1FG256 | |
|---|---|
DigiKey Part Number | A2F500M3G-1FG256-ND |
Manufacturer | |
Manufacturer Product Number | A2F500M3G-1FG256 |
Description | IC SOC CORTEX-M3 100MHZ 256FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 256-FPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Speed | 100MHz | |
Primary Attributes | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FPBGA (17x17) | |
Number of I/O | MCU - 25, FPGA - 66 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.527.00567 | kr.47,430.51 |
| Unit Price without VAT: | kr.527.00567 |
|---|---|
| Unit Price with VAT: | kr.658.75709 |

