93LC66CXT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.63630
Datasheet

Similar


Microchip Technology
In Stock: 3.095
Unit Price: kr.2.83000
Datasheet

Similar


STMicroelectronics
In Stock: 15.107
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 6.412
Unit Price: kr.1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1.377
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 3.809
Unit Price: kr.4.69000
Datasheet
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66CXT-E/SN

DigiKey Part Number
93LC66CXT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93LC66CXT-E/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66CXT-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.2.63632kr.8,699.86
Manufacturers Standard Package
Unit Price without VAT:kr.2.63632
Unit Price with VAT:kr.3.29540