93LC66AX/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.620
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.16048
Datasheet

Similar


Microchip Technology
In Stock: 745
Unit Price: kr.2.76000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 12.277
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.63630
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.16048
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66AX/SN

DigiKey Part Number
93LC66AX/SN-ND
Manufacturer
Manufacturer Product Number
93LC66AX/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66AX/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.