EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC56A/P

DigiKey Part Number
93LC56A/P-ND
Manufacturer
Manufacturer Product Number
93LC56A/P
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
93LC56A/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
25kr.2.63640kr.65.91
100kr.2.50770kr.250.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500