93C56C-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.0.39760
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.39760
Datasheet

Similar


STMicroelectronics
In Stock: 3.968
Unit Price: kr.0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.17555
Datasheet

Similar


STMicroelectronics
In Stock: 310
Unit Price: kr.0.23000
Datasheet
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C56C-E/ST

DigiKey Part Number
93C56C-E/ST-ND
Manufacturer
Manufacturer Product Number
93C56C-E/ST
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93C56C-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
800kr.2.97066kr.2,376.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.97066
Unit Price with VAT:kr.3.71333