93C46CT-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.205
Unit Price: kr.2.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.63632
Datasheet

Similar


Microchip Technology
In Stock: 7.957
Unit Price: kr.2.06000
Datasheet
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C46CT-I/MC

DigiKey Part Number
93C46CT-I/MCTR-ND - Tape & Reel (TR)
93C46CT-I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C46CT-I/MC
Description
IC EEPROM 1KBIT MICROWIRE 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
93C46CT-I/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.2.63632kr.8,699.86
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
25kr.2.70080kr.67.52
100kr.2.63630kr.263.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000