
93AA76BT-I/OT | |
|---|---|
DigiKey Part Number | 93AA76BT-I/OTTR-ND - Tape & Reel (TR) 93AA76BT-I/OTCT-ND - Cut Tape (CT) 93AA76BT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA76BT-I/OT |
Description | IC EEPROM 8KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93AA76BT-I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.97066 | kr.8,911.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 25 | kr.2.70080 | kr.67.52 |
| 100 | kr.2.65240 | kr.265.24 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

