93AA56CT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.34052
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.31162
Datasheet

Similar


STMicroelectronics
In Stock: 1.010
Unit Price: kr.1.74000
Datasheet
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA56CT-I/MS

DigiKey Part Number
93AA56CT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA56CT-I/MS
Description
IC EEPROM 2KBIT MICROWIRE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
93AA56CT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34052kr.5,851.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.34052
Unit Price with VAT:kr.2.92565