93AA46AT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.11200
Datasheet

Similar


Microchip Technology
In Stock: 8.214
Unit Price: kr.2.05000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA46AT-I/MS

DigiKey Part Number
93AA46AT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA46AT-I/MS
Description
IC EEPROM 1KBIT MICROWIRE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
93AA46AT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.11200kr.5,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11200
Unit Price with VAT:kr.2.64000