5KP160AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.24920
Datasheet

Similar


Littelfuse Inc.
In Stock: 670
Unit Price: kr.13.58000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.86780
Datasheet

Similar


STMicroelectronics
In Stock: 2.968
Unit Price: kr.1.20000
Datasheet
259V Clamp 19.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP160AE3/TR13

DigiKey Part Number
5KP160AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP160AE3/TR13
Description
TVS DIODE 160VWM 259VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
259V Clamp 19.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.28800kr.5,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.28800
Unit Price with VAT:kr.12.86000