Similar
Similar

5KP110E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP110E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP110E3/TR13 |
Description | TVS DIODE 110VWM 196VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 196V Clamp 25.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 110V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 196V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA110A | Littelfuse Inc. | 457 | 15KPA110ACT-ND | kr.79.00000 | Similar |
| 15KPA110A/B | YAGEO | 0 | 13-15KPA110A/BTB-ND | kr.28.02652 | Similar |
| 15KPA110A/TR13 | YAGEO | 0 | 13-15KPA110A/TR13TR-ND | kr.28.02651 | Similar |
| 5KP110A/B | YAGEO | 0 | 13-5KP110A/BTB-ND | kr.6.05079 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.10686 | kr.6,053.43 |
| Unit Price without VAT: | kr.12.10686 |
|---|---|
| Unit Price with VAT: | kr.15.13358 |



