Diode 30 V 60A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55HQ030

DigiKey Part Number
55HQ030MS-ND
Manufacturer
Manufacturer Product Number
55HQ030
Description
DIODE SCHOTTKY 30V 60A DO5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 60A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5 (DO-203AB)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.945.21000kr.94,521.00
Unit Price without VAT:kr.945.21000
Unit Price with VAT:kr.1,181.51250