Parametric Equivalent

47C04T-I/ST | |
|---|---|
DigiKey Part Number | 47C04T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 47C04T-I/ST |
Description | IC EERAM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 4Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 47C04T-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM, SRAM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Access Time | 400 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.04112 | kr.12,602.80 |
| Unit Price without VAT: | kr.5.04112 |
|---|---|
| Unit Price with VAT: | kr.6.30140 |



