30KPA48E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 324
Unit Price: kr.75.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.45.96500
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.485
Unit Price: kr.140.30000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.55.29853
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.55.29859
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 925
Unit Price: kr.26.69000
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA48E3/TR13

DigiKey Part Number
30KPA48E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA48E3/TR13
Description
TVS DIODE 48VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
50.54V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.152.60506kr.122,084.05
Manufacturers Standard Package
Unit Price without VAT:kr.152.60506
Unit Price with VAT:kr.190.75633