24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT9917TS-G

DigiKey Part Number
AT9917TS-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT9917TS-G
Description
IC LED DRIVER CTRLR PWM 24TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT9917TS-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5.3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz ~ 800kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.05602kr.32,640.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.05602
Unit Price with VAT:kr.16.32003