


2N6661 | |
|---|---|
DigiKey Part Number | 2N6661MC-ND |
Manufacturer | |
Manufacturer Product Number | 2N6661 |
Description | MOSFET N-CH 90V 350MA TO39 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 90 V 350mA (Tj) 6.25W (Tc) Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 90 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-39 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.24000 | kr.102.24 |
| 25 | kr.93.68520 | kr.2,342.13 |
| 100 | kr.90.26110 | kr.9,026.11 |
| Unit Price without VAT: | kr.102.24000 |
|---|---|
| Unit Price with VAT: | kr.127.80000 |


