2N6341 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.9.54180
Datasheet
Bipolar (BJT) Transistor NPN 150 V 25 A 200 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6341

DigiKey Part Number
2N6341MS-ND
Manufacturer
Manufacturer Product Number
2N6341
Description
TRANS NPN 150V 25A TO-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 25 A 200 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 2.5A, 25A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10A, 2V
Power - Max
200 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.422.96540kr.42,296.54
Unit Price without VAT:kr.422.96540
Unit Price with VAT:kr.528.70675