
2N5038 | |
|---|---|
DigiKey Part Number | 2N5038MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5038 |
Description | TRANS NPN 90V 20A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 20 A Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 5A, 20A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 2A, 5V | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.298.73840 | kr.29,873.84 |
| Unit Price without VAT: | kr.298.73840 |
|---|---|
| Unit Price with VAT: | kr.373.42300 |


