
2N5302 | |
|---|---|
DigiKey Part Number | 2N5302MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5302 |
Description | TRANS NPN 60V 30A TO204AA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 30 A 5 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 6A, 30A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.364.35260 | kr.36,435.26 |
| Unit Price without VAT: | kr.364.35260 |
|---|---|
| Unit Price with VAT: | kr.455.44075 |

