
| 2EZ82D5DO41E3 | |
|---|---|
| DigiKey Part Number | 150-2EZ82D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ82D5DO41E3CT-ND - Cut Tape (CT) | 
| Manufacturer | Microsemi Corporation | 
| Manufacturer Product Number | 2EZ82D5DO41E3 | 
| Description | DIODE ZENER 82V 2W DO204AL | 
| Customer Reference | |
| Detailed Description | Zener Diode 82 V 2 W ±5% Through Hole DO-204AL (DO-41) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 2 W | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 62.2 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.50007 | kr.10,000.28 | 
| 8.000 | kr.2.33068 | kr.18,645.44 | 
| 12.000 | kr.2.31200 | kr.27,744.00 | 
| Unit Price without VAT: | kr.9.79000 | 
|---|---|
| Unit Price with VAT: | kr.12.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark