
2EZ7.5D5DO41E3 | |
|---|---|
DigiKey Part Number | 150-2EZ7.5D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ7.5D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2EZ7.5D5DO41E3 |
Description | DIODE ZENER 7.5V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.50007 | kr.10,000.28 |
| 8.000 | kr.2.33068 | kr.18,645.44 |
| 12.000 | kr.2.31200 | kr.27,744.00 |
| Unit Price without VAT: | kr.9.79000 |
|---|---|
| Unit Price with VAT: | kr.12.23750 |

