Zener Diode 33 V 2 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ33D5

DigiKey Part Number
150-2EZ33D5TR-ND - Tape & Reel (TR)
150-2EZ33D5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2EZ33D5
Description
DIODE ZENER 33V 2W DO204AL
Customer Reference
Detailed Description
Zener Diode 33 V 2 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.028
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.38000kr.22.38
10kr.14.60900kr.146.09
25kr.12.54360kr.313.59
100kr.10.18510kr.1,018.51
Unit Price without VAT:kr.22.38000
Unit Price with VAT:kr.27.97500