Zener Diode 3.6 V 2 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ3.6D5DO41E3

DigiKey Part Number
150-2EZ3.6D5DO41E3TR-ND - Tape & Reel (TR)
150-2EZ3.6D5DO41E3CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2EZ3.6D5DO41E3
Description
DIODE ZENER 3.6V 2W DO204AL
Customer Reference
Detailed Description
Zener Diode 3.6 V 2 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
80 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.51178kr.10,047.12
8.000kr.2.34161kr.18,732.88
12.000kr.2.32284kr.27,874.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000