
| 25LC080DT-E/MNY | |
|---|---|
| DigiKey Part Number | 25LC080DT-E/MNYTR-ND - Tape & Reel (TR) 25LC080DT-E/MNYCT-ND - Cut Tape (CT) 25LC080DT-E/MNYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 25LC080DT-E/MNY | 
| Description | IC EEPROM 8KBIT SPI 10MHZ 8TDFN | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TDFN (2x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 25LC080DT-E/MNY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | EEPROM | |
| Memory Size | ||
| Memory Organization | 1K x 8 | |
| Memory Interface | SPI | |
| Clock Frequency | 10 MHz | |
| Write Cycle Time - Word, Page | 5ms | |
| Voltage - Supply | 2.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-TDFN (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.300 | kr.4.60804 | kr.15,206.53 | 
| Unit Price without VAT: | kr.5.38000 | 
|---|---|
| Unit Price with VAT: | kr.6.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark