25LC080A-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4.475
Unit Price: kr.5.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.40000
Datasheet

Similar


STMicroelectronics
In Stock: 4.651
Unit Price: kr.2.50000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.63958
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.52931
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC080A-E/MS

DigiKey Part Number
25LC080A-E/MS-ND
Manufacturer
Manufacturer Product Number
25LC080A-E/MS
Description
IC EEPROM 8KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC080A-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC080AT-E/MSMicrochip Technology4.47525LC080AT-E/MSCT-NDkr.5.90000Direct
25LC080B-E/MSMicrochip Technology025LC080B-E/MS-NDkr.5.52798Similar
25LC080C-E/MSMicrochip Technology025LC080C-E/MS-NDkr.5.52798Similar
25LC080D-E/MSMicrochip Technology025LC080D-E/MS-NDkr.5.52798Similar
BR25H080FVM-2CTRRohm Semiconductor0BR25H080FVM-2CCT-NDkr.3.40000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.5.52798kr.2,763.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.52798
Unit Price with VAT:kr.6.90998