New at DigiKey
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS640T-E/ST36KVAO

DigiKey Part Number
150-25CS640T-E/ST36KVAOTR-ND - Tape & Reel (TR)
150-25CS640T-E/ST36KVAOCT-ND - Cut Tape (CT)
150-25CS640T-E/ST36KVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CS640T-E/ST36KVAO
Description
64KB SPI SERIAL EEPROM W/ECC, 8-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 20 ns 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.44002kr.13,600.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.44002
Unit Price with VAT:kr.6.80003