
25C080T-I/SN | |
|---|---|
DigiKey Part Number | 25C080T-I/SNTR-ND - Tape & Reel (TR) 25C080T-I/SNCT-ND - Cut Tape (CT) 25C080T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25C080T-I/SN |
Description | IC EEPROM 8KBIT SPI 3MHZ 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25C080T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.6.84152 | kr.22,577.02 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |


