EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C040T-I/SN

DigiKey Part Number
25C040T-I/SNTR-ND - Tape & Reel (TR)
25C040T-I/SNCT-ND - Cut Tape (CT)
25C040T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25C040T-I/SN
Description
IC EEPROM 4KBIT SPI 3MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25C040T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.4.32096kr.14,259.17
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250