EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA1024T-I/MF

DigiKey Part Number
25AA1024T-I/MFTR-ND - Tape & Reel (TR)
25AA1024T-I/MFCT-ND - Cut Tape (CT)
25AA1024T-I/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA1024T-I/MF
Description
IC EEPROM 1MBIT SPI 20MHZ 8DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
25AA1024T-I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.27.87064kr.91,973.11
Manufacturers Standard Package
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750