8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080B-I/P

DigiKey Part Number
25AA080B-I/P-ND
Manufacturer
Manufacturer Product Number
25AA080B-I/P
Description
IC EEPROM 8KBIT SPI 10MHZ 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25AA080B-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
25kr.4.99200kr.124.80
100kr.4.73600kr.473.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500