EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64T-E/MS

DigiKey Part Number
24LC64T-E/MSTR-ND - Tape & Reel (TR)
24LC64T-E/MSCT-ND - Cut Tape (CT)
24LC64T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC64T-E/MS
Description
IC EEPROM 64KBIT I2C 8MSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC64T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.14092kr.10,352.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500