24LC512-E/ST14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.77306
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512-E/ST14

DigiKey Part Number
24LC512-E/ST14-ND
Manufacturer
Manufacturer Product Number
24LC512-E/ST14
Description
IC EEPROM 512KBIT I2C 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC512-E/ST14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
192kr.13.77292kr.2,644.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.77292
Unit Price with VAT:kr.17.21615